FDD5353 | ||
---|---|---|
DigiKey Part Number | FDD5353TR-ND - Tape & Reel (TR) FDD5353CT-ND - Cut Tape (CT) FDD5353DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FDD5353 | |
Description | MOSFET N-CH 60V 11.5A/50A DPAK | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 11.5A (Ta), 50A (Tc) 3.1W (Ta), 69W (Tc) Surface Mount TO-252AA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12.3mOhm @ 10.7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3215 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥10.50800 | ¥105.08 |
100 | ¥8.17320 | ¥817.32 |
500 | ¥6.92770 | ¥3,463.85 |
1,000 | ¥5.64343 | ¥5,643.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.31260 | ¥13,281.50 |
5,000 | ¥5.05960 | ¥25,298.00 |
12,500 | ¥4.82608 | ¥60,326.00 |