Bipolar RF Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55,601 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.42144 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 2GHz | 5dB @ 200MHz | 15dB | 225mW | 25 @ 3mA, 1V | 50mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
6,041 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.96329 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 10GHz | 0.7dB @ 900MHz | 18dB | 450mW | 60 @ 5mA, 8V | 30mA | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 (TO-236AB) | ||
254 In Stock | 1 : ¥1,021.00000 Tray | - | Tray | Active | NPN | 35V | - | - | 13dB | 150W | 15 @ 5A, 5V | 20A | - | - | - | Chassis Mount | 211-11, Style 2 | 211-11, Style 2 | ||
55,624 In Stock 39,000 Factory | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.27482 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 25V | 800MHz | - | - | 225mW | 120 @ 4mA, 10V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
12,649 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.64238 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 8.5GHz | 0.9dB ~ 1.4dB @ 900MHz ~ 1.8GHz | 22dB | 450mW | 70 @ 15mA, 8V | 65mA | 150°C (TJ) | - | - | Surface Mount | SC-82A, SOT-343 | PG-SOT343-3D | ||
23,662 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.48249 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 15V | 600MHz | 6dB @ 60MHz | 11dB | 225mW | 20 @ 3mA, 1V | 50mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
18,230 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.68504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 15V | 5GHz | 1.4dB ~ 2dB @ 900MHz ~ 1.8GHz | 10.5dB ~ 16dB | 280mW | 70 @ 15mA, 8V | 45mA | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
8,140 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.90021 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 11GHz | 0.6dB @ 900MHz | 18dB | 450mW | 60 @ 15mA, 8V | 50mA | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 (TO-236AB) | ||
6,152 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,000 : ¥0.56259 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | NPN | 25V | 650MHz | - | - | 350mW | 60 @ 4mA, 10V | - | 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
2,135 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.55876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 20V | 600MHz | - | - | 225mW | 60 @ 5mA, 10V | 50mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
7,911 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.62271 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 30V | 550MHz | 2.5dB @ 100MHz | 23dB | 100mW | 100 @ 1mA, 6V | 20mA | 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | S-Mini | ||
14,664 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.92693 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 6V | 10GHz | 0.6dB ~ 0.85dB @ 500MHz ~ 1GHz | 12.5dB | 800mW | 200 @ 30mA, 5V | 100mA | 150°C (TJ) | - | - | Surface Mount | 3-SMD, Flat Leads | UFM | ||
776 In Stock | 1 : ¥43.51000 Bulk | - | Bulk | Active | NPN | 12V | 2GHz | 4.5dB @ 200MHz | 15dB | 200mW | 25 @ 3mA, 1V | 50mA | -65°C ~ 200°C (TJ) | - | - | Through Hole | TO-206AF, TO-72-4 Metal Can | TO-72 | ||
11,216 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥1.12879 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 11V | 3.2GHz | 3.5dB @ 500MHz | - | 150mW | 56 @ 5mA, 10V | 50mA | 150°C (TJ) | - | - | Surface Mount | SC-75, SOT-416 | EMT3 | ||
13,210 In Stock | 1 : ¥3.28000 Cut Tape (CT) 15,000 : ¥0.81273 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 9V | 14GHz | 1dB ~ 1.3dB @ 1.8GHz ~ 3GHz | 11.5dB ~ 16dB | 210mW | 90 @ 15mA, 3V | 35mA | 150°C (TJ) | - | - | Surface Mount | SC-101, SOT-883 | PG-TSLP-3-1 | ||
10,745 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.98619 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 20V | 1.5GHz | 4.5dB @ 200MHz | - | 200mW | 82 @ 10mA, 10V | 50mA | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMT3 | ||
0 In Stock | 3,000 : ¥0.74207 Bulk | - | Bulk | Not For New Designs | NPN | 12V | 7GHz | 1.1dB @ 1GHz | 12.5dB | 150mW | 130 @ 20mA, 10V | 100mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 |