2SC2714-Y(TE85L,F) | ||
---|---|---|
DigiKey Part Number | 2SC2714-Y(TE85LF)TR-ND - Tape & Reel (TR) 2SC2714-Y(TE85LF)CT-ND - Cut Tape (CT) 2SC2714-Y(TE85LF)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2SC2714-Y(TE85L,F) | |
Description | RF TRANS NPN 30V 550MHZ SMINI | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 30V 20mA 550MHz 100mW Surface Mount S-Mini |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 30V | |
Frequency - Transition | 550MHz | |
Noise Figure (dB Typ @ f) | 2.5dB @ 100MHz | |
Gain | 23dB | |
Power - Max | 100mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 6V | |
Current - Collector (Ic) (Max) | 20mA | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.50000 | ¥3.50 |
10 | ¥2.47100 | ¥24.71 |
100 | ¥1.24790 | ¥124.79 |
500 | ¥1.01818 | ¥509.09 |
1,000 | ¥0.75542 | ¥755.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.63554 | ¥1,906.62 |
6,000 | ¥0.60763 | ¥3,645.78 |
9,000 | ¥0.52551 | ¥4,729.59 |
30,000 | ¥0.51566 | ¥15,469.80 |
75,000 | ¥0.42698 | ¥32,023.50 |
150,000 | ¥0.42041 | ¥63,061.50 |