SM15T33CA

DigiKey Part Number
497-7872-2-ND - Tape & Reel (TR)
497-7872-1-ND - Cut Tape (CT)
497-7872-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM15T33CA
Description
TVS DIODE 28.2VWM 59VC SMC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
59V Clamp 169A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SM15T33CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
59V
Current - Peak Pulse (10/1000µs)
169A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.39000¥7.39
10¥6.07500¥60.75
100¥4.72530¥472.53
500¥4.00550¥2,002.75
1,000¥3.26297¥3,262.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.07164¥7,679.10
5,000¥2.92538¥14,626.90
12,500¥2.79037¥34,879.62
25,000¥2.78502¥69,625.50
Manufacturers Standard Package