BAT721C,215 | ||
---|---|---|
DigiKey Part Number | 1727-3573-2-ND - Tape & Reel (TR) 1727-3573-1-ND - Cut Tape (CT) 1727-3573-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAT721C,215 | |
Description | DIODE ARR SCHOTT 40V TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAT721C,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 15 µA @ 30 V | |
Operating Temperature - Junction | 125°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.47900 | ¥24.79 |
100 | ¥1.25110 | ¥125.11 |
500 | ¥1.10892 | ¥554.46 |
1,000 | ¥0.86297 | ¥862.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77236 | ¥2,317.08 |
6,000 | ¥0.75510 | ¥4,530.60 |
9,000 | ¥0.66881 | ¥6,019.29 |
30,000 | ¥0.66017 | ¥19,805.10 |
75,000 | ¥0.56093 | ¥42,069.75 |
150,000 | ¥0.53936 | ¥80,904.00 |