MAX4691ETE+ | ||
---|---|---|
DigiKey Part Number | MAX4691ETE+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX4691ETE+ | |
Description | IC MUX 8:1 70OHM 16TQFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 8:1 70Ohm 16-TQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX4691ETE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 70Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 11V | |
Voltage - Supply, Dual (V±) | ±2V ~ 5.5V | |
Switch Time (Ton, Toff) (Max) | 300ns, 100ns | |
-3db Bandwidth | - | |
Charge Injection | 0.1pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 68pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -75dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.88000 | ¥51.88 |
10 | ¥46.57200 | ¥465.72 |
75 | ¥44.02733 | ¥3,302.05 |
150 | ¥38.15707 | ¥5,723.56 |
300 | ¥36.20050 | ¥10,860.15 |
525 | ¥32.48259 | ¥17,053.36 |
1,050 | ¥27.39490 | ¥28,764.65 |
2,550 | ¥26.02518 | ¥66,364.21 |