XC6221A3327R-G | ||
---|---|---|
DigiKey Part Number | XC6221A3327R-G-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | XC6221A3327R-G | |
Description | IC REG LINEAR 3.3V 200MA 4USPN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USPN (0.90x1.2) | |
Datasheet | Datasheet | |
EDA/CAD Models | XC6221A3327R-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN | |
Supplier Device Package | 4-USPN (0.90x1.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.68316 | ¥8,415.80 |
10,000 | ¥1.56708 | ¥15,670.80 |
25,000 | ¥1.48583 | ¥37,145.75 |
50,000 | ¥1.45100 | ¥72,550.00 |