ESD7016MUTAG | ||
---|---|---|
DigiKey Part Number | ESD7016MUTAGOSTR-ND - Tape & Reel (TR) ESD7016MUTAGOSCT-ND - Cut Tape (CT) ESD7016MUTAGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESD7016MUTAG | |
Description | TVS DIODE 5VWM 10VC 8-UDFN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 10V Clamp Ipp Tvs Diode Surface Mount 8-UDFN (3.3x1.0) | |
Datasheet | Datasheet | |
EDA/CAD Models | ESD7016MUTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.15pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.36700 | ¥43.67 |
100 | ¥3.02190 | ¥302.19 |
500 | ¥2.52520 | ¥1,262.60 |
1,000 | ¥2.14913 | ¥2,149.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.91409 | ¥5,742.27 |
6,000 | ¥1.81334 | ¥10,880.04 |
9,000 | ¥1.67901 | ¥15,111.09 |
30,000 | ¥1.66239 | ¥49,871.70 |