SMF3.3 | |
---|---|
DigiKey Part Number | F7701TR-ND - Tape & Reel (TR) F7701CT-ND - Cut Tape (CT) F7701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF3.3 |
Description | TVS DIODE 3.3VWM 6.8VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8V Clamp 30A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF3.3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 3.4V | |
Voltage - Clamping (Max) @ Ipp | 6.8V | |
Current - Peak Pulse (10/1000µs) | 30A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.08700 | ¥30.87 |
100 | ¥1.85210 | ¥185.21 |
500 | ¥1.71456 | ¥857.28 |
1,000 | ¥1.16588 | ¥1,165.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.07333 | ¥3,219.99 |
6,000 | ¥1.02875 | ¥6,172.50 |
9,000 | ¥0.92588 | ¥8,332.92 |
30,000 | ¥0.91216 | ¥27,364.80 |
75,000 | ¥0.85730 | ¥64,297.50 |