04021JR15ZBSTR | |
---|---|
DigiKey Part Number | 478-9745-2-ND - Tape & Reel (TR) 478-9745-1-ND - Cut Tape (CT) 478-9745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04021JR15ZBSTR |
Description | CAP THIN FILM 0.15PF 100V 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.15 pF Thin Film Capacitor 100 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04021JR15ZBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.15 pF | |
Tolerance | ±0.01pF | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥5.99300 | ¥59.93 |
50 | ¥5.23800 | ¥261.90 |
100 | ¥4.26830 | ¥426.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.49216 | ¥1,746.08 |
1,000 | ¥3.00711 | ¥3,007.11 |
2,500 | ¥2.81313 | ¥7,032.83 |
5,000 | ¥2.66763 | ¥13,338.15 |
12,500 | ¥2.52795 | ¥31,599.38 |
25,000 | ¥2.47363 | ¥61,840.75 |