LSHM-120-04.0-L-DV-A-S-K-TR | ||
---|---|---|
DigiKey Part Number | SAM14090TR-ND - Tape & Reel (TR) SAM14090CT-ND - Cut Tape (CT) SAM14090DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LSHM-120-04.0-L-DV-A-S-K-TR | |
Description | CONN SELF-MATE 40POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | LSHM-120-04.0-L-DV-A-S-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6.5mm, 7mm, 8mm, 10mm | |
Height Above Board | 0.215" (5.46mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.45000 | ¥50.45 |
10 | ¥45.61500 | ¥456.15 |
25 | ¥43.09200 | ¥1,077.30 |
50 | ¥42.04100 | ¥2,102.05 |
100 | ¥39.93900 | ¥3,993.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥31.46251 | ¥14,158.13 |
1,350 | ¥29.43018 | ¥39,730.74 |
3,150 | ¥26.01549 | ¥81,948.79 |