04021JR35ZBSTR | ||
---|---|---|
DigiKey Part Number | 478-9749-2-ND - Tape & Reel (TR) 478-9749-1-ND - Cut Tape (CT) 478-9749-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 04021JR35ZBSTR | |
Description | CAP THIN FILM 0.35PF 100V 0402 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 0.35 pF Thin Film Capacitor 100 V 0402 (1005 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.35 pF | |
Tolerance | ±0.01pF | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥5.88600 | ¥58.86 |
50 | ¥5.14720 | ¥257.36 |
100 | ¥4.19420 | ¥419.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.43168 | ¥1,715.84 |
1,000 | ¥2.95504 | ¥2,955.04 |
2,500 | ¥2.76442 | ¥6,911.05 |
5,000 | ¥2.62143 | ¥13,107.15 |
12,500 | ¥2.48416 | ¥31,052.00 |
25,000 | ¥2.43077 | ¥60,769.25 |