04021J0R3ZBSTR | ||
---|---|---|
DigiKey Part Number | 478-9748-2-ND - Tape & Reel (TR) 478-9748-1-ND - Cut Tape (CT) 478-9748-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 04021J0R3ZBSTR | |
Description | CAP THIN FILM 0.3PF 100V 0402 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 0.3 pF Thin Film Capacitor 100 V 0402 (1005 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.3 pF | |
Tolerance | ±0.01pF | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥6.00100 | ¥60.01 |
50 | ¥5.25060 | ¥262.53 |
100 | ¥4.27870 | ¥427.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.50062 | ¥1,750.31 |
1,000 | ¥3.01447 | ¥3,014.47 |
2,500 | ¥2.81994 | ¥7,049.85 |
5,000 | ¥2.67410 | ¥13,370.50 |
12,500 | ¥2.53407 | ¥31,675.87 |
25,000 | ¥2.47961 | ¥61,990.25 |