0.3 pF Thin Film Capacitor 100 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04021J0R3PBSTR

DigiKey Part Number
478-04021J0R3PBSTR-ND - Tape & Reel (TR)
478-04021J0R3PBSTRCT-ND - Cut Tape (CT)
478-04021J0R3PBSTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04021J0R3PBSTR
Description
CAP THIN FILM 0.3PF 100V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.3 pF Thin Film Capacitor 100 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Rated
100 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
0.3 pF
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
±0.02pF
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,305
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.78000¥6.78
10¥5.16000¥51.60
50¥4.28540¥214.27
100¥3.69000¥369.00
500¥2.85654¥1,428.27
1,000¥2.45975¥2,459.75
2,500¥2.30111¥5,752.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.48842¥12,442.10
10,000¥2.39261¥23,926.10
15,000¥2.34461¥35,169.15
25,000¥2.29139¥57,284.75
35,000¥2.26028¥79,109.80
Manufacturers Standard Package