Liquid Cooling, Heating
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Product Type | Power - Cooling | Voltage | Flow Rate | Power Input | Thermal Resistance @ GPM | Fluid Capacity | Operating Temperature | Connection Type | Weight | Dimensions - Overall | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43 In Stock | 1 : ¥2,337.53000 Box | Box | Active | Passive, Cold Plate | 1000 W | - | 1.06GPM (4.0LPM) | - | 0.007°C/W @ 1.0 GPM | - | - | - | 2.9 lbs (1.3 kg) | 7.95" L x 5.12" W x 0.79" H (202.0mm x 130.0mm x 20.0mm) | - | - | |||
35 In Stock | 1 : ¥2,386.11000 Box | - | Box | Active | Active, Heat Exchanger | - | - | - | - | - | 115ML (3.9 oz) | 200°C | - | - | - | - | Copper Tubing | ||
10 In Stock | 1 : ¥3,930.15000 Bulk | Bulk | Active | Active, Heat Exchanger | 22 W | 12V | - | - | - | - | - | - | 3.1 lbs (1.4 kg) | 8.23" L x 5.79" W x 1.89" H (209.0mm x 147.0mm x 48.0mm) | - | - | |||
11 In Stock | 1 : ¥4,551.67000 Bulk | Bulk | Active | Active, Heat Exchanger | 46 W | 12V | - | - | - | - | - | - | 5.3 lbs (2.4 kg) | 12.62" L x 5.79" W x 1.89" H (320.5mm x 147.0mm x 48.0mm) | - | - | |||
20 In Stock | 1 : ¥6,635.99000 Bulk | Bulk | Active | Active, Heat Exchanger | 117 W | - | - | - | - | - | - | - | 15 lbs (6.8 kg) | - | - | - | |||
5 In Stock | 1 : ¥12,229.31000 Bulk | Bulk | Active | Active, Heat Exchanger | 97 W | 24V | - | - | - | - | - | - | 12.8 lbs (5.8 kg) | 18.64" L x 13.97" W x 2.64" H (473.5mm x 354.8mm x 67.0mm) | - | - | |||
15 In Stock | 1 : ¥3,608.15000 Bulk | Bulk | Active | Active, Heat Exchanger | 22 W | - | - | - | - | - | - | - | 2.4 lbs (1.1 kg) | - | - | - | |||
1 In Stock | 1 : ¥3,970.68000 Bulk | Bulk | Active | Active, Heat Exchanger | 46 W | - | - | - | - | - | - | - | 3.9 lbs (1.8 kg) | - | - | - |