Active, Heat Exchanger 12V 22 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Active, Heat Exchanger 12V 22 W
What is a Heat Exchanger
ATS Chiller Series

ATS-HE20-C2-R0

DigiKey Part Number
ATS2599-ND
Manufacturer
Manufacturer Product Number
ATS-HE20-C2-R0
Description
HEAT EXCHANGER WITH ONE 12V DC F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Active, Heat Exchanger 12V 22 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Cooling
22 W
Manufacturer
Advanced Thermal Solutions Inc.
Voltage
12V
Series
Weight
3.1 lbs (1.4 kg)
Packaging
Bulk
Dimensions - Overall
8.23" L x 5.79" W x 1.89" H (209.0mm x 147.0mm x 48.0mm)
Part Status
Active
Attachment Method
Bolt On
Product Type
Active, Heat Exchanger
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,892.73000¥4,892.73
10¥4,769.32400¥47,693.24
Manufacturers Standard Package