Liquid Cooling, Heating
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Product Type | Power - Cooling | Voltage | Flow Rate | Power Input | Thermal Resistance @ GPM | Fluid Capacity | Operating Temperature | Connection Type | Weight | Dimensions - Overall | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79 In Stock | 1 : ¥3,572.95000 Bulk | Bulk | Active | Active, Heat Exchanger | 22 W | - | - | - | - | - | - | - | 2.4 lbs (1.1 kg) | - | - | - | |||
11 In Stock | 1 : ¥3,891.80000 Bulk | Bulk | Active | Active, Heat Exchanger | 22 W | 12V | - | - | - | - | - | - | 3.1 lbs (1.4 kg) | 8.23" L x 5.79" W x 1.89" H (209.0mm x 147.0mm x 48.0mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥4,000.56000 Bulk | Bulk | Active | Active, Heat Exchanger | 22 W | 24V | - | - | - | - | - | - | 3.1 lbs (1.4 kg) | 8.23" L x 5.79" W x 1.89" H (209.0mm x 147.0mm x 48.0mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥4,018.61000 Bulk | Bulk | Active | Active, Heat Exchanger | 22 W | 12V | - | - | - | - | - | - | 3.1 lbs (1.4 kg) | 8.23" L x 5.79" W x 1.89" H (209.0mm x 147.0mm x 48.0mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥4,109.14000 Bulk | Bulk | Active | Active, Heat Exchanger | 22 W | 48V | - | - | - | - | - | - | 3.1 lbs (1.4 kg) | 8.23" L x 5.79" W x 1.89" H (209.0mm x 147.0mm x 48.0mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥4,145.33000 Bulk | Bulk | Active | Active, Heat Exchanger | 22 W | 24V | - | - | - | - | - | - | 3.1 lbs (1.4 kg) | 8.23" L x 5.79" W x 1.89" H (209.0mm x 147.0mm x 48.0mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥4,253.91000 Bulk | Bulk | Active | Active, Heat Exchanger | 22 W | 48V | - | - | - | - | - | - | 3.1 lbs (1.4 kg) | 8.23" L x 5.79" W x 1.89" H (209.0mm x 147.0mm x 48.0mm) | - | - |