Liquid Cooling, Heating
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Product Type | Power - Cooling | Voltage | Flow Rate | Power Input | Thermal Resistance @ GPM | Fluid Capacity | Operating Temperature | Connection Type | Weight | Dimensions - Overall | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock | 1 : ¥6,571.26000 Bulk | Bulk | Active | Active, Heat Exchanger | 117 W | - | - | - | - | - | - | - | 15 lbs (6.8 kg) | - | - | - | |||
21 In Stock | 1 : ¥8,236.24000 Bulk | Bulk | Active | Active, Heat Exchanger | 117 W | 12V | - | - | - | - | - | - | 16.8 lbs (7.6 kg) | 19.95" L x 9.13" W x 2.62" H (506.8mm x 232.0mm x 66.5mm) | - | - | |||
6 In Stock | 1 : ¥8,362.87000 Bulk | Bulk | Active | Active, Heat Exchanger | 117 W | 24V | - | - | - | - | - | - | 16.8 lbs (7.6 kg) | 19.95" L x 9.13" W x 2.62" H (506.8mm x 232.0mm x 66.5mm) | - | - | |||
4 In Stock | 1 : ¥7,971.98000 Bulk | Bulk | Active | Active, Heat Exchanger | 117 W | 12V | - | - | - | - | - | - | 16.8 lbs (7.6 kg) | 19.95" L x 9.13" W x 2.62" H (506.8mm x 232.0mm x 66.5mm) | - | - | |||
5 In Stock | 1 : ¥8,471.62000 Bulk | Bulk | Active | Active, Heat Exchanger | 117 W | 48V | - | - | - | - | - | - | 16.8 lbs (7.6 kg) | 19.95" L x 9.13" W x 2.62" H (506.8mm x 232.0mm x 66.5mm) | - | - | |||
10 In Stock | 1 : ¥8,489.68000 Bulk | Bulk | Active | Active, Heat Exchanger | 117 W | 24V | - | - | - | - | - | - | 16.8 lbs (7.6 kg) | 19.95" L x 9.13" W x 2.62" H (506.8mm x 232.0mm x 66.5mm) | - | - | |||
2 In Stock | 1 : ¥8,616.40000 Bulk | Bulk | Active | Active, Heat Exchanger | 117 W | 48V | - | - | - | - | - | - | 16.8 lbs (7.6 kg) | 19.95" L x 9.13" W x 2.62" H (506.8mm x 232.0mm x 66.5mm) | - | - |