ATS-HE23-C1-R0 | ||
---|---|---|
DigiKey Part Number | ATS2219-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-HE23-C1-R0 | |
Description | HEAT EXCHANGER 17.5X9X2.5" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Active, Heat Exchanger 117 W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Active, Heat Exchanger | |
Power - Cooling | 117 W | |
Voltage | - | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | - | |
Operating Temperature | - | |
Connection Type | - | |
Weight | 15 lbs (6.8 kg) | |
Ratings | - | |
Features | - | |
Attachment Method | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,575.41000 | ¥6,575.41 |
10 | ¥6,137.02200 | ¥61,370.22 |