Quick Connects, Quick Disconnect Connectors

Results: 11
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Gender
FemaleMale
Tab Thickness
0.032" (0.81mm)-
Tab Length
0.290" (7.37mm)0.303" (7.70mm)0.305" (7.75mm)0.315" (8.00mm)0.620" (15.75mm)-
Length - Overall
0.748" (19.00mm)0.750" (19.05mm)0.760" (19.30mm)0.791" (20.09mm)0.802" (20.37mm)1.107" (28.12mm)
Wire Gauge
10-12 AWG10-14 AWG12-16 AWG14-18 AWG18-22 AWG
Contact Material
BrassPhosphor Bronze
Contact Finish
-Tin
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
Quick Connect Connector
42100-2
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
67,443
In Stock
1 : ¥1.64000
Cut Tape (CT)
12,000 : ¥0.71346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.290" (7.37mm)
0.750" (19.05mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
42281-1
42281-1
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
50,262
In Stock
1 : ¥1.81000
Cut Tape (CT)
11,000 : ¥0.79424
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.750" (19.05mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
-
42281-2
42281-2
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
18,153
In Stock
1 : ¥1.97000
Cut Tape (CT)
11,000 : ¥0.87341
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.750" (19.05mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
60701-1
60701-1
CONN QC TAB 10-14AWG 0.250 CRIMP
TE Connectivity AMP Connectors
8,757
In Stock
1 : ¥2.30000
Cut Tape (CT)
9,000 : ¥1.15140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.620" (15.75mm)
1.107" (28.12mm)
Crimp
10-14 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
180351-8
180351-8
CONN QC RCPT 10-12AWG 0.250
TE Connectivity AMP Connectors
36,081
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.59983
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.303" (7.70mm)
0.748" (19.00mm)
Crimp
10-12 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
60413-1
60413-1
CONN QC RCPT 18-22AWG 0.250
TE Connectivity AMP Connectors
145,746
In Stock
1 : ¥1.40000
Cut Tape (CT)
12,000 : ¥0.87696
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.315" (8.00mm)
0.760" (19.30mm)
Crimp
18-22 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
640417-2
640417-2
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
111,870
In Stock
1 : ¥1.89000
Cut Tape (CT)
2,400 : ¥1.06311
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
-
-
0.802" (20.37mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
180351-5
180351-5
CONN QC RCPT 10-12AWG 0.250
TE Connectivity AMP Connectors
14,449
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,500 : ¥1.08007
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.303" (7.70mm)
0.748" (19.00mm)
Crimp
10-12 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Phosphor Bronze
Tin
42460-2
42460-2
CONN QC TAB 14-18AWG 0.250 CRIMP
TE Connectivity AMP Connectors
40,994
In Stock
1 : ¥2.05000
Cut Tape (CT)
9,000 : ¥0.98933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.250" (6.35mm)
0.032" (0.81mm)
0.620" (15.75mm)
1.107" (28.12mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
60253-2
60253-2
CONN QC RCPT 12-16AWG 0.250
TE Connectivity AMP Connectors
19,238
In Stock
1 : ¥2.22000
Cut Tape (CT)
10,000 : ¥0.97663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
0.750" (19.05mm)
Crimp
12-16 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
180384
180384-2
CONN QC RCPT 10-12AWG 0.250
TE Connectivity AMP Connectors
8,296
In Stock
1 : ¥2.96000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.303" (7.70mm)
0.791" (20.09mm)
Crimp
10-12 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
Showing
of 11

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.