S9111-45R | ||
---|---|---|
DigiKey Part Number | 952-3660-2-ND - Tape & Reel (TR) 952-3660-1-ND - Cut Tape (CT) 952-3660-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S9111-45R | |
Description | CONN PIN RCPT .059-0.075 SOLDER | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.059" ~ 0.075" (1.50mm ~ 1.90mm) No Tail Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Surface Mount | |
Length - Overall | 0.160" (4.06mm) | |
Accepts Pin Diameter | 0.059" ~ 0.075" (1.50mm ~ 1.90mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.079" (2.00mm) | |
Mounting Hole Diameter | 0.102" (2.59mm) | |
Flange Diameter | - | |
Tail Diameter | - | |
Socket Depth | 0.108" (2.75mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Features | - | |
Operating Temperature | -50°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | 3.00N ~ 17.00N | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.46600 | ¥44.66 |
25 | ¥4.08160 | ¥102.04 |
50 | ¥3.84040 | ¥192.02 |
100 | ¥3.68030 | ¥368.03 |
250 | ¥3.36056 | ¥840.14 |
500 | ¥3.20050 | ¥1,600.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥2.64042 | ¥3,696.59 |
2,800 | ¥2.40038 | ¥6,721.06 |
7,000 | ¥2.32036 | ¥16,242.52 |
9,800 | ¥2.16033 | ¥21,171.23 |
14,000 | ¥2.12833 | ¥29,796.62 |
35,000 | ¥2.08032 | ¥72,811.20 |