GYC1V151MCQ1GS | ||
---|---|---|
DigiKey Part Number | GYC1V151MCQ1TR-ND - Tape & Reel (TR) GYC1V151MCQ1CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | GYC1V151MCQ1GS | |
Description | CAP ALUM HYB 150UF 20% 35V SMD | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 135°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 435 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥6.65800 | ¥66.58 |
50 | ¥6.07000 | ¥303.50 |
100 | ¥4.97320 | ¥497.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.96922 | ¥1,984.61 |
1,000 | ¥3.50227 | ¥3,502.27 |
2,500 | ¥3.26883 | ¥8,172.07 |
5,000 | ¥3.15208 | ¥15,760.40 |
12,500 | ¥2.97696 | ¥37,212.00 |
25,000 | ¥2.91859 | ¥72,964.75 |