Pin Receptacle Connector 0.059" ~ 0.075" (1.50mm ~ 1.90mm) No Tail Surface Mount - Bottom Entry
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S9321-45R

DigiKey Part Number
952-S9321-45RTR-ND - Tape & Reel (TR)
952-S9321-45RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S9321-45R
Description
CONN PIN RCPT 1.5-1.9MM SOLDER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.059" ~ 0.075" (1.50mm ~ 1.90mm) No Tail Surface Mount - Bottom Entry
Datasheet
 Datasheet
EDA/CAD Models
S9321-45R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin Hole Diameter
0.077" (1.95mm)
Manufacturer
Harwin Inc.
Mounting Hole Diameter
0.102" (2.59mm)
Series
Socket Depth
0.102" (2.60mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Tail Type
No Tail
Contact Finish Thickness
3.94µin (0.10µm)
Termination
Surface Mount - Bottom Entry
Operating Temperature
-50°C ~ 125°C
Length - Overall
0.248" (6.30mm)
Insertion Force
3.50N ~ 17.00N
Accepts Pin Diameter
0.059" ~ 0.075" (1.50mm ~ 1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,633
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.20000¥6.20
10¥5.25100¥52.51
25¥4.92240¥123.06
50¥4.68580¥234.29
100¥4.46170¥446.17
250¥4.18196¥1,045.49
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
950¥3.80567¥3,615.39
1,900¥3.62396¥6,885.52
2,850¥3.52174¥10,036.96
4,750¥3.39709¥16,136.18
6,650¥3.31744¥22,060.98
9,500¥3.23503¥30,732.78
Manufacturers Standard Package