PC Pin Terminal Connector Through Hole Gold 0.070" (1.78mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2184-05

DigiKey Part Number
952-H2184-05-ND
Manufacturer
Manufacturer Product Number
H2184-05
Description
CONN PIN 1.75MM DIA GOLD 15.3MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.070" (1.78mm) Dia
Datasheet
 Datasheet
EDA/CAD Models
H2184-05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.695" (17.65mm)
Manufacturer
Harwin Inc.
Flange Diameter
0.089" (2.25mm)
Packaging
Bag
Mounting Hole Diameter
0.071" ~ 0.075" (1.80mm ~ 1.90mm)
Part Status
Active
Mounting Type
Through Hole
Terminal Type
PC Pin
Termination
Swage
Terminal Style
Single End
Insulation
Non-Insulated
Pin Size - Above Flange
0.070" (1.78mm) Dia
Board Thickness
0.063" (1.60mm)
Pin Size - Below Flange
0.070" (1.78mm) Dia
Contact Material
Brass
Length - Above Flange
0.602" (15.30mm)
Contact Finish
Gold
Length - Below Flange
0.077" (1.95mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,918
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.77000¥5.77
10¥4.88100¥48.81
25¥4.57680¥114.42
50¥4.35640¥217.82
100¥4.14830¥414.83
250¥3.88832¥972.08
500¥3.70250¥1,851.25
1,000¥3.52570¥3,525.70
3,000¥3.26262¥9,787.86
Manufacturers Standard Package