Terminal Strips and Turret Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Terminal Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Board Size | Material - Board | Features | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,964 In Stock 900 Factory | 1 : ¥8.37000 Bulk | - | Bulk | Active | Terminal Lug Strip | Terminal Lug, Single End | 5 (4 + 1 Ground) | 0.375" (9.53mm) | 1 | - | 1.875" L x 0.375" W x 0.062" H (47.63mm x 9.53mm x 1.57mm) | XP Phenolic | Standard Strip | - | ||
503 In Stock 600 Factory | 1 : ¥12.15000 Bulk | - | Bulk | Active | Terminal Lug Strip | Terminal Lug, Single End | 8 (6 + 2 Ground) | 0.375" (9.53mm) | 1 | - | 3.000" L x 0.375" W x 0.062" H (76.20mm x 9.53mm x 1.57mm) | XP Phenolic | Standard Strip | - | ||
272 In Stock | 1 : ¥28.24000 Bulk | - | Bulk | Active | Binding Post Strip | Screw Terminal | 5 | 0.437" (11.10mm) | 1 | - | 3.000" L x 0.625" W x 0.062" H (76.20mm x 15.90mm x 1.57mm) | Glass Epoxy | Standard Strip | - | ||
23 In Stock | 1 : ¥125.85000 Bulk | - | Bulk | Active | Turret Board | Turret, Single End, Single Turret, Hollow | 24 | 0.218" (5.54mm) | 2 | 0.750" (19.05mm) | 3.093" L x 1.000" W x 0.062" H (78.60mm x 25.40mm x 1.57mm) | Glass Epoxy | Miniature Strip | - | ||
94 In Stock | 1 : ¥256.79000 Bulk | - | Bulk | Active | Turret Board, Scored | Turret, Single End, Double Turret | 50 | 0.218" (5.54mm) | 2 | 0.750" (19.05mm) | 7.812" L x 1.000" W x 0.062" H (198.40mm x 25.40mm x 1.57mm) | Glass Epoxy | Miniature Strip | - | ||
54 In Stock | 1 : ¥109.68000 Bulk | - | Bulk | Active | Turret Board | Turret, Single End, Double Turret | 24 | 0.375" (9.53mm) | 2 | 1.000" (25.40mm) | 5.250" L x 1.500" W x 0.093" H (133.35mm x 38.10mm x 2.36mm) | Glass Epoxy | Standard Strip | - | ||
93 In Stock | 1 : ¥91.21000 Bulk | - | Bulk | Active | Turret Board | Turret, Single End, Double Turret | 10 | 0.375" (9.53mm) | 2 | 0.750" (19.05mm) | 2.625" L x 1.188" W x 0.093" H (66.70mm x 30.20mm x 2.36mm) | Glass Epoxy | Standard Strip | - | ||
75 In Stock | 1 : ¥67.48000 Bulk | - | Bulk | Active | Turret Board | Turret, Dual End, Double Turret | 5 | 0.375" (9.53mm) | 1 | - | 2.625" L x 0.500" W x 0.093" H (66.70mm x 12.70mm x 2.36mm) | XP Phenolic | Standard Strip | - | ||
36 In Stock | 1 : ¥131.92000 Bulk | - | Bulk | Active | Turret Board | Turret, Single End, Double Turret | 24 | - | 2 | 0.562" (14.30mm) | 3.687" L x 0.875" W x 0.062" H (93.60mm x 22.20mm x 1.57mm) | Glass Epoxy | Miniature Strip | - | ||
27 In Stock | 1 : ¥280.84000 Bulk | - | Bulk | Active | Turret Board, Scored | Turret, Single End, Double Turret | 50 | 0.375" (9.53mm) | 2 | 1.000" (25.40mm) | 13.125" L x 1.500" W x 0.093" H (333.38mm x 38.10mm x 2.36mm) | Glass Epoxy | Standard Strip | - |