24 Position Turret Board 0.375" (9.53mm) Turret, Single End, Double Turret
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15312

DigiKey Part Number
36-15312-ND
Manufacturer
Manufacturer Product Number
15312
Description
TURRET BOARD 24POS 0.375" SINGLE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 Position Turret Board 0.375" (9.53mm) Turret, Single End, Double Turret
Datasheet
 Datasheet
EDA/CAD Models
15312 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Keystone Electronics
Row Spacing
1.000" (25.40mm)
Packaging
Bulk
Board Size
5.250" L x 1.500" W x 0.093" H (133.35mm x 38.10mm x 2.36mm)
Part Status
Active
Material - Board
Glass Epoxy
Type
Turret Board
Features
Standard Strip
Terminal Type
Turret, Single End, Double Turret
Contact Finish
Tin
Number of Positions
24
Contact Material
Brass
Pitch
0.375" (9.53mm)
Mounting Hole Diameter
0.120" (3.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 159
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥245.13000¥245.13
10¥187.14100¥1,871.41
25¥173.05840¥4,326.46
Manufacturers Standard Package