10 Position Turret Board 0.375" (9.53mm) Turret, Single End, Double Turret
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS272492B1

DigiKey Part Number
36-MS27249-2B1-ND
Manufacturer
Manufacturer Product Number
MS272492B1
Description
TURRET BOARD 10POS 0.375" SINGLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Position Turret Board 0.375" (9.53mm) Turret, Single End, Double Turret
Datasheet
 Datasheet
EDA/CAD Models
MS272492B1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Keystone Electronics
Row Spacing
1.000" (25.40mm)
Packaging
Bulk
Board Size
2.625" L x 1.500" W x 0.125" H (66.70mm x 38.10mm x 3.18mm)
Part Status
Active
Material - Board
Glass Epoxy
Type
Turret Board
Contact Finish
Tin
Terminal Type
Turret, Single End, Double Turret
Contact Material
Brass
Number of Positions
10
Mounting Hole Diameter
0.120" (3.05mm)
Pitch
0.375" (9.53mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥318.86000¥318.86
10¥243.57700¥2,435.77
25¥228.15440¥5,703.86
Manufacturers Standard Package