
15306 | |
|---|---|
DigiKey Part Number | 36-15306-ND |
Manufacturer | |
Manufacturer Product Number | 15306 |
Description | TURRET BOARD 10POS 0.375" SINGLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Turret Board 0.375" (9.53mm) Turret, Single End, Double Turret |
Datasheet | Datasheet |
EDA/CAD Models | 15306 Models |
Category | Number of Rows 2 |
Manufacturer Keystone Electronics | Row Spacing 0.750" (19.05mm) |
Packaging Bulk | Board Size 2.625" L x 1.188" W x 0.093" H (66.70mm x 30.20mm x 2.36mm) |
Part Status Active | Material - Board Glass Epoxy |
Type Turret Board | Features Standard Strip |
Terminal Type Turret, Single End, Double Turret | Contact Finish Tin |
Number of Positions 10 | Contact Material Brass |
Pitch 0.375" (9.53mm) | Mounting Hole Diameter 0.120" (3.05mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥123.91000 | ¥123.91 |
| 10 | ¥94.24700 | ¥942.47 |
| 25 | ¥84.84800 | ¥2,121.20 |
| 100 | ¥81.20230 | ¥8,120.23 |





