15537 | ||
---|---|---|
DigiKey Part Number | 36-15537-ND | |
Manufacturer | ||
Manufacturer Product Number | 15537 | |
Description | TURRET BOARD 24POS 0.25" SINGLE | |
Customer Reference | ||
Detailed Description | 24 Position Turret Board Turret, Single End, Double Turret | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Turret Board | |
Terminal Type | Turret, Single End, Double Turret | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Row Spacing | 0.562" (14.30mm) | |
Board Size | 3.687" L x 0.875" W x 0.062" H (93.60mm x 22.20mm x 1.57mm) | |
Material - Board | Glass Epoxy | |
Features | Miniature Strip | |
Material Flammability Rating | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Mounting Hole Diameter | 0.144" (3.66mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.92000 | ¥131.92 |