
4181 | |
|---|---|
DigiKey Part Number | 36-4181-ND |
Manufacturer | |
Manufacturer Product Number | 4181 |
Description | BINDPOST STRIP 5POS 0.437" SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Binding Post Strip 0.437" (11.10mm) Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 4181 Models |
Category | Number of Rows 1 |
Manufacturer Keystone Electronics | Board Size 3.000" L x 0.625" W x 0.062" H (76.20mm x 15.90mm x 1.57mm) |
Packaging Bulk | Material - Board Glass Epoxy |
Part Status Active | Features Standard Strip |
Type Binding Post Strip | Contact Finish Tin |
Terminal Type Screw Terminal | Contact Material Steel |
Number of Positions 5 | Mounting Hole Diameter 0.143" (3.63mm) |
Pitch 0.437" (11.10mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.79000 | ¥54.79 |
| 10 | ¥41.56800 | ¥415.68 |
| 25 | ¥37.35120 | ¥933.78 |
| 100 | ¥35.63230 | ¥3,563.23 |
| 1,000 | ¥27.39571 | ¥27,395.71 |




