3073319 | ||
---|---|---|
DigiKey Part Number | 277-9609-ND | |
Manufacturer | ||
Manufacturer Product Number | 3073319 | |
Description | TERM BLK SCREW CLAMP 2POS GRAY | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Width | 0.319" (8.10mm) | |
Panel Thickness | 0.039 ~ 0.157" (1.0 ~ 4.0mm) | |
Positions Per Level | 1 | |
Panel Mount Type | 2 Piece | |
Pitch | - | |
Voltage - UL | 600 V | |
Current - UL | 30 A | |
Wire Gauge | 10-24 AWG | |
Color | Gray | |
Features | - | |
Number of Levels | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.04000 | ¥55.04 |
10 | ¥53.57300 | ¥535.73 |
50 | ¥50.07120 | ¥2,503.56 |
100 | ¥46.06600 | ¥4,606.60 |
250 | ¥42.56052 | ¥10,640.13 |
500 | ¥40.55796 | ¥20,278.98 |
1,000 | ¥38.24893 | ¥38,248.93 |