2 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3118151

DigiKey Part Number
277-3550-ND
Manufacturer
Manufacturer Product Number
3118151
Description
JUMPER TERM BLK 2POS FLAT PIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
2
Manufacturer
Phoenix Contact
Pitch
0.315" (8.00mm)
Series
Style
Flat Pins - Angled
Packaging
Bulk
For Use With/Related Products
CLIPLINE UK Series
Part Status
Active
Contact Material
Copper
Type
Terminal Block, Cross Connection
Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 104
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.91000¥11.91