1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray
3073319
3073319

3073319

DigiKey Part Number
277-9609-ND
Manufacturer
Manufacturer Product Number
3073319
Description
TERM BLK 1POS GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray
Datasheet
 Datasheet
EDA/CAD Models
3073319 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.039 ~ 0.157" (1.0 ~ 4.0mm)
Manufacturer
Phoenix Contact
Positions Per Level
1
Series
Panel Mount Type
2 Piece
Packaging
Bulk
Voltage - UL
600 V
Part Status
Active
Current - UL
30 A
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Wire Gauge
10-24 AWG
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Color
Gray
Width
0.319" (8.10mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.39000¥69.39
10¥47.72600¥477.26