1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Parallel to Panel Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3073393

DigiKey Part Number
3073393-ND
Manufacturer
Manufacturer Product Number
3073393
Description
TERM BLK 1POS GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Parallel to Panel Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Mount Type
2 Piece
Manufacturer
Phoenix Contact
Voltage - UL
300 V
Series
Current - UL
30 A
Packaging
Bulk
Wire Gauge
10-24 AWG
Part Status
Active
Color
Gray
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry Parallel to Panel
Features
Engagement Pin
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry Parallel to Panel
Number of Levels
1
Positions Per Level
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥69.42000¥3,471.00
Manufacturers Standard Package