Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
328,344 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥1.80617 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -40°C ~ 125°C | - | Analog Voltage | 2.3V ~ 5.5V | 10mV/°C | - | ±2°C (-4°C, +6°C) | 0°C ~ 70°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
18,189 In Stock | 1 : ¥4.35000 Bag | - | Bag | Active | Analog, Local | -40°C ~ 125°C | - | Analog Voltage | 2.3V ~ 5.5V | 10mV/°C | - | ±4°C (-4°C, +6°C) | 0°C ~ 70°C (-40°C ~ 125°C) | -40°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
2,166 In Stock | 1 : ¥14.94000 Tube | - | Tube | Active | Digital, Local | -40°C ~ 125°C | - | I2C/SMBus | 2.7V ~ 5.5V | 7 b | Standby Mode | ±2°C (±3°C) | 25°C ~ 85°C (0°C ~ 125°C) | -40°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 | ||
3,033 In Stock | 1 : ¥18.23000 Box | - | Box | Active | Analog, Local | 0°C ~ 100°C | - | Analog Voltage | 4V ~ 30V | 10mV/°C | - | ±1.5°C | 25°C | 0°C ~ 100°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
4,858 In Stock | 1 : ¥21.51000 Cut Tape (CT) 3,000 : ¥9.60668 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Digital, Local | -40°C ~ 150°C | - | Pulse Count | 2V ~ 5.5V | 0.0625°C | - | ±0.5°C (±0.6875°C) | -20°C ~ 90°C (-50°C) | -50°C ~ 150°C | Through Hole | TO-226-2, TO-92-2 (TO-226AC) | TO-92-2 | ||
2,506 In Stock | 1 : ¥26.44000 Tube | - | Tube | Not For New Designs | Analog, Local | 0°C ~ 100°C | - | Analog Voltage | 4V ~ 30V | 10mV/°C | - | ±1.5°C | 25°C | 0°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,728 In Stock | 1 : ¥58.45000 Bulk | - | Bulk | Active | Analog, Local | -40°C ~ 110°C | - | Analog Voltage | 4V ~ 30V | 10mV/°C | - | ±0.5°C (±1°C) | 25°C (-40°C ~ 110°C) | -40°C ~ 110°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
855 In Stock | 1 : ¥118.80000 Bulk | - | Bulk | Active | Analog, Local | 0°C ~ 70°C | - | Analog Voltage | 4V ~ 30V | 10mV/°C | - | ±1.5°C | 25°C | 0°C ~ 70°C | Through Hole | TO-206AB, TO-46-3 Metal Can | TO-46-3 | ||
945 In Stock | 1 : ¥124.30000 Bulk | - | Bulk | Active | Analog, Local | 0°C ~ 70°C | - | Analog Voltage | 4V ~ 30V | 10mV/°C | - | ±1.5°C | 25°C | 0°C ~ 70°C | Through Hole | TO-206AB, TO-46-3 Metal Can | TO-46-3 | ||
545 In Stock | 1 : ¥488.90000 Bulk | - | Bulk | Active | Analog, Local | -55°C ~ 150°C | - | Analog Current | 4V ~ 30V | - | - | ±1°C | 25°C | -55°C ~ 150°C | Through Hole | TO-206AC, TO-52-3 Metal Can | TO-52-3 | ||
9,110 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.39554 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -40°C ~ 150°C | - | Analog Voltage | 2.3V ~ 5.5V | 10mV/°C | - | ±1°C | 0°C ~ 70°C (-40°C ~ 150°C) | -50°C ~ 150°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
7,976 In Stock | 1 : ¥4.35000 Bag | - | Bag | Active | Analog, Local | -10°C ~ 125°C | - | Analog Voltage | 3.1V ~ 5.5V | 19.5mV/°C | - | ±4°C (-4°C, +6°C) | 0°C ~ 70°C (-10°C ~ 125°C) | -40°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
4,989 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.93058 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -40°C ~ 150°C | - | Analog Voltage | 2.3V ~ 5.5V | 10mV/°C | - | ±0.5°C | 0°C ~ 70°C (-40°C ~ 150°C) | -50°C ~ 150°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
30,147 In Stock | 1 : ¥5.42000 Bulk | - | Bulk | Active | Analog, Local | -40°C ~ 125°C | - | Analog Voltage | - | 10mV/°K | - | ±1.5°C | -40°C ~ 125°C | -40°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
979 In Stock | 1 : ¥25.86000 Bulk | - | Bulk | Active | Digital, Local | -50°C ~ 150°C | - | Pulse Count | 2V ~ 5.5V | 0.0625°C | - | ±0.5°C (±0.6875°C) | -20°C ~ 90°C (-50°C) | -50°C ~ 150°C | Through Hole | TO-226-2, TO-92-2 (TO-226AC) | TO-92-2 | ||
1,612 In Stock | 1 : ¥61.74000 Bag | - | Bag | Active | Analog, Digital | - | - | - | 2.97V ~ 5.5V | 11 b | - | ±0.3°C | 10°C ~ 90°C | -50°C ~ 150°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | ||
0 In Stock 3,386 Marketplace Check Lead Time | 1 : ¥135.38000 Bulk | - | Bulk Bulk | Active | Analog, Local | -40°C ~ 110°C | - | Analog Voltage | 4V ~ 30V | 10mV/°C | - | ±0.4°C (±0.8°C) | 25°C (-40°C ~ 110°C) | -40°C ~ 110°C | Through Hole | TO-206AB, TO-46-3 Metal Can | TO-46-3 | ||
9,448 In Stock | 1 : ¥23.23000 Cut Tape (CT) 250 : ¥12.86584 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Analog, Local | -55°C ~ 150°C | - | Analog Voltage | 2V ~ 5.5V | 5.194mV/°C | Output Switch, Shutdown Mode | ±0.13°C (±0.36°C) | 30°C (150°C) | -55°C ~ 150°C | Surface Mount | 4-WFBGA, DSBGA | 4-DSBGA | ||
676 In Stock | 1 : ¥29.72000 Bulk | Bulk | Active | Digital, Local | -55°C ~ 125°C | - | 1-Wire® | 2.5V ~ 5.5V | 9 b, 10 b, 11 b, 12 b | Standby Mode | ±0.4°C | -10°C ~ 70°C | -55°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | |||
100 In Stock | 1 : ¥197.37000 Bulk | - | Bulk | Active | Analog, Local | -55°C ~ 150°C | - | Analog Voltage | 4V ~ 30V | 10mV/°C | - | ±1°C (±1.5°C) | 25°C (150°C) | -55°C ~ 150°C | Through Hole | TO-206AB, TO-46-3 Metal Can | TO-46-3 | ||
5 In Stock | 1 : ¥41.87000 Box | - | Box | Active | Analog | -55°C ~ 150°C | - | Analog Voltage | 4V ~ 30V | - | - | ±0.5°C (±1°C) | 25°C | -55°C ~ 150°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
0 In Stock Check Lead Time | 1 : ¥13.14000 Bulk | - | Bulk | Active | Analog, Local | -40°C ~ 125°C | - | Analog Voltage | 2.7V ~ 5.5V | 10mV/°C | Shutdown Mode | ±0.2°C | 0°C ~ 85°C (-40°C ~ 125°C) | -40°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 |