


LM35DH | |
|---|---|
DigiKey Part Number | 296-39016-ND |
Manufacturer | Texas Instruments |
Manufacturer Product Number | LM35DH |
Description | SENSOR ANALOG 0C-70C TO46-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local 0°C ~ 70°C 10mV/°C TO-46-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM35DH Models |
Category | Resolution 10mV/°C |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±1.5°C |
Packaging Bulk | Test Condition 25°C |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Sensor Type Analog, Local | Mounting Type Through Hole |
Sensing Temperature - Local 0°C ~ 70°C | Package / Case TO-206AB, TO-46-3 Metal Can |
Output Type Analog Voltage | Supplier Device Package TO-46-3 |
Voltage - Supply 4V ~ 30V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥126.28000 | ¥126.28 |
| 5 | ¥114.83800 | ¥574.19 |
| 10 | ¥110.57000 | ¥1,105.70 |
| 25 | ¥105.48200 | ¥2,637.05 |
| 50 | ¥102.00220 | ¥5,100.11 |
| 100 | ¥98.80910 | ¥9,880.91 |
| 500 | ¥92.37686 | ¥46,188.43 |


