Temperature Sensor Analog, Local 0°C ~ 100°C 10mV/°C TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM35DZ/LFT4

DigiKey Part Number
296-43342-ND
Manufacturer
Manufacturer Product Number
LM35DZ/LFT4
Description
SENSOR ANALOG 0C-100C TO92-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local 0°C ~ 100°C 10mV/°C TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM35DZ/LFT4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
10mV/°C
Manufacturer
Texas Instruments
Accuracy - Highest (Lowest)
±1.5°C
Packaging
Box
Test Condition
25°C
Part Status
Active
Operating Temperature
0°C ~ 100°C
Sensor Type
Analog, Local
Mounting Type
Through Hole
Sensing Temperature - Local
0°C ~ 100°C
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Output Type
Analog Voltage
Supplier Device Package
TO-92-3
Voltage - Supply
4V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,179
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.63000¥15.63
5¥13.84400¥69.22
10¥13.19000¥131.90
25¥12.41120¥310.28
50¥11.87700¥593.85
100¥11.38740¥1,138.74
500¥10.40350¥5,201.75
2,000¥9.70190¥19,403.80
6,000¥9.22610¥55,356.60
Manufacturers Standard Package