LM94021BIMG/NOPB | ||
---|---|---|
DigiKey Part Number | LM94021BIMG/NOPBTR-ND - Tape & Reel (TR) LM94021BIMG/NOPBCT-ND - Cut Tape (CT) LM94021BIMG/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM94021BIMG/NOPB | |
Description | SENSOR ANALOG -50C-150C SC70-5 | |
Customer Reference | ||
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 5.5 ~ 13.6mV/°C SC-70-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LM94021BIMG/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -50°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 1.5V ~ 5.5V | |
Resolution | 5.5 ~ 13.6mV/°C | |
Features | Programmable Resolution | |
Accuracy - Highest (Lowest) | ±1.5°C (±2.7°C) | |
Test Condition | 20°C ~ 40°C (-50°C ~ 150°C) | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥10.57400 | ¥105.74 |
25 | ¥8.45880 | ¥211.47 |
100 | ¥7.75290 | ¥775.29 |
500 | ¥6.51920 | ¥3,259.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.81435 | ¥5,814.35 |
3,000 | ¥5.63818 | ¥16,914.54 |
5,000 | ¥5.28580 | ¥26,429.00 |