
M24M01-DWDW3TP/K | |
|---|---|
DigiKey Part Number | 497-14428-2-ND - Tape & Reel (TR) 497-14428-1-ND - Cut Tape (CT) 497-14428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24M01-DWDW3TP/K |
Description | IC EEPROM 1MBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24M01-DWDW3TP/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.80000 | ¥24.80 |
| 10 | ¥23.20600 | ¥232.06 |
| 25 | ¥22.53240 | ¥563.31 |
| 50 | ¥22.02400 | ¥1,101.20 |
| 100 | ¥21.51280 | ¥2,151.28 |
| 250 | ¥20.83828 | ¥5,209.57 |
| 500 | ¥20.33138 | ¥10,165.69 |
| 1,000 | ¥19.82885 | ¥19,828.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥18.84364 | ¥75,374.56 |











