
TLV840CADL29DBVR | |
|---|---|
DigiKey Part Number | 296-TLV840CADL29DBVRTR-ND - Tape & Reel (TR) 296-TLV840CADL29DBVRCT-ND - Cut Tape (CT) 296-TLV840CADL29DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV840CADL29DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV840CADL29DBVR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 40µs Typical |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.9V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥3.77100 | ¥37.71 |
| 25 | ¥3.38080 | ¥84.52 |
| 100 | ¥2.94990 | ¥294.99 |
| 250 | ¥2.74532 | ¥686.33 |
| 500 | ¥2.62176 | ¥1,310.88 |
| 1,000 | ¥2.52012 | ¥2,520.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.39447 | ¥7,183.41 |
| 6,000 | ¥2.33297 | ¥13,997.82 |
| 9,000 | ¥2.30217 | ¥20,719.53 |
| 15,000 | ¥2.26806 | ¥34,020.90 |
| 21,000 | ¥2.24812 | ¥47,210.52 |
| 30,000 | ¥2.22894 | ¥66,868.20 |








