TMP235AQDCKRQ1 | |
---|---|
DigiKey Part Number | 296-TMP235AQDCKRQ1TR-ND - Tape & Reel (TR) 296-TMP235AQDCKRQ1CT-ND - Cut Tape (CT) 296-TMP235AQDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP235AQDCKRQ1 |
Description | LOW-POWER HIGH-ACCURACY ANALOG O |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMP235AQDCKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.3V ~ 5.5V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2.5°C | |
Test Condition | -40°C ~ 150°C | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.15300 | ¥31.53 |
25 | ¥2.71600 | ¥67.90 |
50 | ¥2.61900 | ¥130.95 |
100 | ¥2.23140 | ¥223.14 |
500 | ¥1.94032 | ¥970.16 |
1,000 | ¥1.69780 | ¥1,697.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.62501 | ¥4,875.03 |
6,000 | ¥1.50375 | ¥9,022.50 |
9,000 | ¥1.40673 | ¥12,660.57 |
15,000 | ¥1.37278 | ¥20,591.70 |
30,000 | ¥1.33397 | ¥40,019.10 |