Speakers

Results: 34
Packaging
BoxBulkTray
Product Status
ActiveObsolete
Type
General PurposeLow Profile
Frequency Range
288 Hz ~ 20 kHz360 Hz ~ 20 kHz384 Hz ~ 20 kHz500 Hz ~ 20 kHz500 Hz ~ 6 kHz500 Hz ~ 7 kHz520 Hz ~ 18 kHz530 Hz ~ 20 kHz530 Hz ~ 6 kHz536 Hz ~ 20 kHz540 Hz ~ 6 kHz550 Hz ~ 10 kHz
Frequency - Self Resonant
450Hz480Hz500Hz530Hz540Hz550Hz600Hz650Hz670Hz680Hz750Hz780Hz800Hz850Hz
Impedance
4 Ohms8 Ohms32 Ohms
Efficiency - dBA
72.0078.0080.0082.0084.0085.0086.0087.0088.0089.0090.0091.00
Efficiency - Testing
100mW/500mm200mW/500mm500mW/500mm1W/500mm1W/50mm
Power - Rated
100 mW200 mW500 mW1 W2 W
Power - Max
200 mW300 mW400 mW500 mW1 W1.5 W2 W3 W4 W
Material - Cone
PaperPolyester, Polyethylene Terephthalate (PET)
Termination
PC PinsSolder Eyelet(s)Solder PadsWire Leads
Size / Dimension
0.787" Dia (20.00mm)0.906" Dia (23.00mm)1.024" Dia (26.00mm)1.063" Dia (27.00mm)1.102" Dia (28.00mm)1.181" Dia (30.00mm)1.417" Dia (36.00mm)1.496" Dia (38.00mm)1.575" Dia (40.00mm)1.772" Dia (45.00mm)1.969" Dia (50.00mm)2.244" Dia (57.00mm)
Height - Seated (Max)
0.150" (3.80mm)0.154" (3.90mm)0.157" (4.00mm)0.161" (4.10mm)0.165" (4.20mm)0.181" (4.60mm)0.197" (5.00mm)0.205" (5.20mm)0.209" (5.30mm)0.224" (5.70mm)0.228" (5.80mm)0.232" (5.90mm)0.248" (6.30mm)0.295" (7.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
34Results
Applied FiltersRemove All

Showing
of 34
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
CLS0261MAE-L152
CLS0261MAE-L152
SPEAKER 8OHM 500MW TOP PORT 88DB
CUI Devices
5,508
In Stock
1 : ¥28.73000
Tray
Tray
Active
Magnetic
Low Profile
540 Hz ~ 6 kHz
540Hz
8 Ohms
88.00
1W/500mm
Sound Pressure Level (SPL)
500 mW
1 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads
1.024" Dia (26.00mm)
0.181" (4.60mm)
CLS0281MAE-L152
CLS0281MAE-L152
SPEAKER 8OHM 2W TOP PORT 87DB
CUI Devices
9,869
In Stock
1 : ¥32.10000
Tray
Tray
Active
Magnetic
Low Profile
780 Hz ~ 7.5 kHz
780Hz
8 Ohms
87.00
1W/500mm
Sound Pressure Level (SPL)
2 W
4 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads
1.102" Dia (28.00mm)
0.205" (5.20mm)
CLS0402MA-1-L152
CLS0402MA-1-L152
SPEAKER 8OHM 500MW TOP PORT 90DB
CUI Devices
3,901
In Stock
1 : ¥32.59000
Tray
Tray
Active
Magnetic
Low Profile
530 Hz ~ 6 kHz
530Hz
8 Ohms
90.00
500mW/500mm
Sound Pressure Level (SPL)
500 mW
1 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads
1.575" Dia (40.00mm)
0.209" (5.30mm)
CLS0401MAE-L152
CLS0401MAE-L152
SPEAKER 4OHM 1W TOP PORT 91DB
CUI Devices
2,013
In Stock
1 : ¥32.59000
Tray
Tray
Active
Magnetic
Low Profile
500 Hz ~ 7 kHz
500Hz
4 Ohms
91.00
1W/500mm
Sound Pressure Level (SPL)
1 W
2 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads
1.575" Dia (40.00mm)
0.197" (5.00mm)
CLS0231MA-1-L152
CLS0231MA-1-L152
SPEAKER 8OHM 500MW TOP PORT 89DB
CUI Devices
2,102
In Stock
1 : ¥34.07000
Tray
Tray
Active
Magnetic
Low Profile
536 Hz ~ 20 kHz
670Hz
8 Ohms
89.00
1W/500mm
Sound Pressure Level (SPL)
500 mW
1 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads
0.906" Dia (23.00mm)
0.197" (5.00mm)
CLS0361-L152
CLS0361-L152
SPEAKER 8OHM 2W TOP PORT 88DB
CUI Devices
1,805
In Stock
1 : ¥38.42000
Tray
Tray
Active
Magnetic
Low Profile
360 Hz ~ 20 kHz
450Hz
8 Ohms
88.00
1W/500mm
Sound Pressure Level (SPL)
2 W
3 W
Top
Round
Paper
Nd-Fe-B
-
-
Wire Leads
1.417" Dia (36.00mm)
0.248" (6.30mm)
CLS0271M-L152
CLS0271M-L152
SPEAKER 8OHM 100MW TOP PORT 89DB
CUI Devices
1,216
In Stock
1 : ¥25.86000
Tray
Tray
Active
Magnetic
Low Profile
530 Hz ~ 20 kHz
530Hz
8 Ohms
89.00
1W/500mm
Sound Pressure Level (SPL)
100 mW
200 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads
1.063" Dia (27.00mm)
0.228" (5.80mm)
CLS0281-L152
CLS0281-L152
SPEAKER 8OHM 1W TOP PORT 82DB
CUI Devices
23,812
In Stock
1 : ¥28.08000
Tray
Tray
Active
Magnetic
Low Profile
500 Hz ~ 20 kHz
500Hz
8 Ohms
82.00
1W/500mm
Sound Pressure Level (SPL)
1 W
3 W
Top
Round
Paper
Nd-Fe-B
-
-
Wire Leads
1.102" Dia (28.00mm)
0.228" (5.80mm)
CLS0201MA-L152
CLS0201MA-L152
SPEAKER 8OHM 500MW TOP PORT 86DB
CUI Devices
1,666
In Stock
1 : ¥28.98000
Tray
Tray
Active
Magnetic
Low Profile
600 Hz ~ 20 kHz
750Hz
8 Ohms
86.00
1W/50mm
Sound Pressure Level (SPL)
500 mW
1 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads
0.787" Dia (20.00mm)
0.161" (4.10mm)
CLS0231-L152
CLS0231-L152
SPEAKER 8OHM 1W TOP PORT 89DB
CUI Devices
2,150
In Stock
1 : ¥34.07000
Tray
Tray
Active
Magnetic
Low Profile
520 Hz ~ 18 kHz
650Hz
8 Ohms
89.00
1W/500mm
Sound Pressure Level (SPL)
1 W
1.5 W
Top
Round
Paper
Nd-Fe-B
-
-
Wire Leads
0.906" Dia (23.00mm)
0.224" (5.70mm)
CLS0362MA-1-L152
CLS0362MA-1-L152
SPEAKER 8OHM 500MW TOP PORT 89DB
CUI Devices
1,405
In Stock
1 : ¥37.93000
Tray
Tray
Active
Magnetic
Low Profile
550 Hz ~ 6 kHz
550Hz
8 Ohms
89.00
500mW/500mm
Sound Pressure Level (SPL)
500 mW
1 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads
1.417" Dia (36.00mm)
0.209" (5.30mm)
CLS0362MA-1
CLS0362MA-1
SPEAKER 8OHM 500MW TOP PORT 89DB
CUI Devices
947
In Stock
1 : ¥21.75000
Tray
Tray
Active
Magnetic
Low Profile
550 Hz ~ 6 kHz
550Hz
8 Ohms
89.00
500mW/500mm
Sound Pressure Level (SPL)
500 mW
1 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
1.417" Dia (36.00mm)
0.197" (5.00mm)
CLS0201MA
CLS0201MA
SPEAKER 8OHM 500MW TOP PORT 82DB
CUI Devices
190
In Stock
1 : ¥28.98000
Tray
Tray
Active
Magnetic
Low Profile
850 Hz ~ 9 kHz
850Hz
8 Ohms
82.00
500mW/500mm
Sound Pressure Level (SPL)
500 mW
1 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
0.787" Dia (20.00mm)
0.150" (3.80mm)
CLS0301MA-L152
CLS0301MA-L152
SPEAKER 8OHM 200MW TOP PORT 89DB
CUI Devices
1,898
In Stock
1 : ¥30.21000
Tray
Tray
Active
Magnetic
Low Profile
550 Hz ~ 13 kHz
550Hz
8 Ohms
89.00
1W/500mm
Sound Pressure Level (SPL)
200 mW
400 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads
1.181" Dia (30.00mm)
0.157" (4.00mm)
CLS0282MA-L152
CLS0282MA-L152
SPEAKER 8OHM 500MW TOP PORT 85DB
CUI Devices
513
In Stock
1 : ¥31.28000
Tray
Tray
Active
Magnetic
Low Profile
550 Hz ~ 10 kHz
550Hz
8 Ohms
85.00
500mW/500mm
Sound Pressure Level (SPL)
500 mW
1 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads
1.102" Dia (28.00mm)
0.197" (5.00mm)
CLS0231MA-1-L152
CLS0231
SPEAKER 8OHM 1W TOP PORT 89DB
CUI Devices
995
In Stock
1 : ¥31.61000
Tray
Tray
Active
Magnetic
Low Profile
520 Hz ~ 18 kHz
650Hz
8 Ohms
89.00
1W/500mm
Sound Pressure Level (SPL)
1 W
1.5 W
Top
Round
Paper
Nd-Fe-B
-
-
Solder Pads
0.906" Dia (23.00mm)
0.224" (5.70mm)
CLS0301-L152
CLS0301
SPEAKER 8OHM 1W TOP PORT 86DB
CUI Devices
170
In Stock
1 : ¥31.69000
Tray
Tray
Active
Magnetic
Low Profile
550 Hz ~ 20 kHz
550Hz
8 Ohms
86.00
1W/500mm
Sound Pressure Level (SPL)
1 W
2 W
Top
Round
Paper
Nd-Fe-B
-
-
Solder Pads
1.181" Dia (30.00mm)
0.232" (5.90mm)
CLS0231MP-1
CLS0231MP-1
SPEAKER 8OHM 100MW TOP PORT 72DB
CUI Devices
7,194
In Stock
1 : ¥33.41000
Tray
Tray
Active
Magnetic
Low Profile
384 Hz ~ 20 kHz
480Hz
8 Ohms
72.00
100mW/500mm
Sound Pressure Level (SPL)
100 mW
200 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
PC Pins
0.906" Dia (23.00mm)
0.197" (5.00mm)
CLS0301MP-1
CLS0301MP-1
SPEAKER 8OHM 200MW TOP PORT 78DB
CUI Devices
626
In Stock
1 : ¥34.89000
Tray
Tray
Active
Magnetic
Low Profile
500 Hz ~ 6 kHz
500Hz
8 Ohms
78.00
200mW/500mm
Sound Pressure Level (SPL)
200 mW
300 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
PC Pins
1.181" Dia (30.00mm)
0.154" (3.90mm)
CLS0501M-L152
CLS0501M-L152
SPEAKER 8OHM 200MW TOP PORT 80DB
CUI Devices
319
In Stock
1 : ¥44.17000
Bulk
Bulk
Active
Magnetic
Low Profile
550 Hz ~ 13 kHz
550Hz
8 Ohms
80.00
200mW/500mm
Sound Pressure Level (SPL)
200 mW
500 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads
1.969" Dia (50.00mm)
0.354" (9.00mm)
CLS0301MA-L152
CLS0301MA
SPEAKER 8OHM 200MW TOP PORT 89DB
CUI Devices
181
In Stock
1 : ¥35.46000
Tray
Tray
Active
Magnetic
Low Profile
550 Hz ~ 13 kHz
550Hz
8 Ohms
89.00
1W/500mm
Sound Pressure Level (SPL)
200 mW
400 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
1.181" Dia (30.00mm)
0.157" (4.00mm)
CLS0401MAE
CLS0401MAE
SPEAKER 4OHM 1W TOP PORT 91DB
CUI Devices
1,669
In Stock
1 : ¥38.26000
Tray
Tray
Active
Magnetic
Low Profile
500 Hz ~ 7 kHz
500Hz
4 Ohms
91.00
1W/500mm
Sound Pressure Level (SPL)
1 W
2 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
1.575" Dia (40.00mm)
0.197" (5.00mm)
CLS0501M-L152
CLS0501M
SPEAKER 8OHM 200MW TOP PORT 80DB
CUI Devices
981
In Stock
1 : ¥44.91000
Tray
Tray
Active
Magnetic
Low Profile
550 Hz ~ 13 kHz
550Hz
8 Ohms
80.00
200mW/500mm
Sound Pressure Level (SPL)
200 mW
500 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Eyelet(s)
1.969" Dia (50.00mm)
0.354" (9.00mm)
CLS0571M-L152
CLS0571M-L152
SPEAKER 8OHM 200MW TOP PORT 89DB
CUI Devices
378
In Stock
1 : ¥47.37000
Box
Box
Active
Magnetic
Low Profile
530 Hz ~ 20 kHz
530Hz
8 Ohms
89.00
200mW/500mm
Sound Pressure Level (SPL)
200 mW
500 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads
2.244" Dia (57.00mm)
0.465" (11.80mm)
CLS0301-L152
CLS0301-L152
SPEAKER 8OHM 1W TOP PORT 86DB
CUI Devices
266
In Stock
1 : ¥34.64000
Tray
Tray
Active
Magnetic
Low Profile
550 Hz ~ 20 kHz
550Hz
8 Ohms
86.00
1W/500mm
Sound Pressure Level (SPL)
1 W
2 W
Top
Round
Paper
Nd-Fe-B
-
-
Wire Leads
1.181" Dia (30.00mm)
0.232" (5.90mm)
Showing
of 34

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.