CLS0201MA-L152 | |
---|---|
DigiKey Part Number | 102-1552-ND |
Manufacturer | |
Manufacturer Product Number | CLS0201MA-L152 |
Description | SPEAKER 8OHM 500MW TOP PORT 86DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Low Profile Speaker 500 mW 600 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CLS0201MA-L152 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Low Profile | |
Frequency Range | 600 Hz ~ 20 kHz | |
Frequency - Self Resonant | 750Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 1W/50mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |
10 | ¥23.99600 | ¥239.96 |
25 | ¥22.14240 | ¥553.56 |
40 | ¥20.79625 | ¥831.85 |
80 | ¥19.50125 | ¥1,560.10 |
440 | ¥16.82339 | ¥7,402.29 |