CLS0401MAE-L152 | ||
---|---|---|
DigiKey Part Number | 102-1560-ND | |
Manufacturer | ||
Manufacturer Product Number | CLS0401MAE-L152 | |
Description | SPEAKER 4OHM 1W TOP PORT 91DB | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 4 Ohms Low Profile Speaker 1 W 500 Hz ~ 7 kHz Top Round | |
Datasheet | Datasheet | |
EDA/CAD Models | CLS0401MAE-L152 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Low Profile | |
Frequency Range | 500 Hz ~ 7 kHz | |
Frequency - Self Resonant | 500Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 91.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.59000 | ¥32.59 |
10 | ¥26.89400 | ¥268.94 |
25 | ¥24.79560 | ¥619.89 |
40 | ¥23.27150 | ¥930.86 |
80 | ¥21.80813 | ¥1,744.65 |
440 | ¥19.31061 | ¥8,496.67 |