SPKM.15.8.A

DigiKey Part Number
931-SPKM.15.8.A-ND
Manufacturer
Manufacturer Product Number
SPKM.15.8.A
Description
SPEAKER 8OHM 500MW TOP PORT 87DB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 500 mW 10 Hz ~ 11 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
10 Hz ~ 11 kHz
Frequency - Self Resonant
950Hz
Impedance
8 Ohms
Efficiency - dBA
87.00
Efficiency - Testing
100mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
500 mW
Power - Max
700 mW
Port Location
Top
Shape
Round
Material - Cone
-
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Wire Leads with Connector
Size / Dimension
0.591" Dia (15.00mm)
Height - Seated (Max)
0.146" (3.70mm)
Operating Temperature
-20°C ~ 80°C
Distortion Rating
10% Max @ 1kHz, 0.1W
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.29000¥14.29
100¥13.46420¥1,346.42
500¥12.72530¥6,362.65
1,000¥11.98642¥11,986.42
5,000¥11.32969¥56,648.45
Manufacturers Standard Package