TLLG5400 | ||
---|---|---|
DigiKey Part Number | TLLG5400-ND | |
Manufacturer | ||
Manufacturer Product Number | TLLG5400 | |
Description | LED GREEN DIFFUSED T-1 3/4 T/H | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Green 569nm LED Indication - Discrete 1.9V Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | TLLG5400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 2mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 12.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.33800 | ¥23.38 |
100 | ¥1.34300 | ¥134.30 |
1,000 | ¥1.05079 | ¥1,050.79 |
4,000 | ¥0.96326 | ¥3,853.04 |
8,000 | ¥0.87569 | ¥7,005.52 |
12,000 | ¥0.81731 | ¥9,807.72 |
28,000 | ¥0.78812 | ¥22,067.36 |