
CD74HC00E | |
|---|---|
DigiKey Part Number | 296-12769-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC00E |
Description | IC GATE NAND 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC00E Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-PDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.80000 | ¥6.80 |
| 10 | ¥4.85200 | ¥48.52 |
| 25 | ¥4.35840 | ¥108.96 |
| 100 | ¥3.82020 | ¥382.02 |
| 250 | ¥3.56324 | ¥890.81 |
| 500 | ¥3.40800 | ¥1,704.00 |
| 1,000 | ¥3.28032 | ¥3,280.32 |
| 2,500 | ¥3.14556 | ¥7,863.90 |
| 5,000 | ¥3.06436 | ¥15,321.80 |









