
CD74HC08E | |
|---|---|
DigiKey Part Number | 296-12773-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC08E |
Description | IC GATE AND 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC08E Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-PDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.39000 | ¥9.39 |
| 10 | ¥6.75400 | ¥67.54 |
| 25 | ¥6.09760 | ¥152.44 |
| 100 | ¥5.37830 | ¥537.83 |
| 250 | ¥5.03404 | ¥1,258.51 |
| 500 | ¥4.82702 | ¥2,413.51 |
| 1,000 | ¥4.65642 | ¥4,656.42 |
| 2,500 | ¥4.47634 | ¥11,190.85 |
| 5,000 | ¥4.36781 | ¥21,839.05 |








