EEPROM Memory IC 512Kbit SPI 20 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25512VI-GT3

DigiKey Part Number
CAT25512VI-GT3OSTR-ND - Tape & Reel (TR)
CAT25512VI-GT3OSCT-ND - Cut Tape (CT)
CAT25512VI-GT3OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT25512VI-GT3
Description
IC EEPROM 512KBIT SPI 8SOIC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT25512VI-GT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
20 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
64K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,151
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.42000¥8.42
10¥7.88700¥78.87
25¥7.67440¥191.86
50¥7.50960¥375.48
100¥7.34310¥734.31
250¥7.12252¥1,780.63
500¥6.95546¥3,477.73
1,000¥6.78876¥6,788.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.22160¥15,664.80
6,000¥5.09123¥30,547.38
Manufacturers Standard Package