Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N4401TF

DigiKey Part Number
2N4401TFTR-ND - Tape & Reel (TR)
2N4401TFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2N4401TF
Description
TRANS NPN 40V 0.6A TO-92-3
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
2N4401TF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 1V
Mfr
Power - Max
625 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Transition
250MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
600 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N4424 PBFREECentral Semiconductor Corp4,7061514-2N4424PBFREE-ND¥4.47000Similar
In-Stock: 17,725
Factory Stock: 4,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.40000¥2.40
10¥1.48000¥14.80
100¥0.92290¥92.29
500¥0.67930¥339.65
1,000¥0.60032¥600.32
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.50344¥1,006.88
4,000¥0.45047¥1,801.88
Manufacturers Standard Package